E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon OptiMOS™ N-Channel MOSFET, 81 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC054N04NSGATMA1

RS Stock No.: 215-2462Brand: InfineonManufacturers Part No.: BSC054N04NSGATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

81 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0054 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,350.00

€ 0.47 Each (On a Reel of 5000) (ex VAT)

€ 2,796.50

€ 0.559 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ N-Channel MOSFET, 81 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC054N04NSGATMA1

€ 2,350.00

€ 0.47 Each (On a Reel of 5000) (ex VAT)

€ 2,796.50

€ 0.559 Each (On a Reel of 5000) (inc. VAT)

Infineon OptiMOS™ N-Channel MOSFET, 81 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC054N04NSGATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

81 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0054 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more