E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BSM150GB120DN2 Series IGBT Module, 210 A 1200 V, 7-Pin 62MM Module, Screw Mount

RS Stock No.: 754-5336Brand: InfineonManufacturers Part No.: BSM150GB120DN2
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

210 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.25 kW

Package Type

62MM Module

Configuration

Series

Mounting Type

Screw Mount

Pin Count

7

Dimensions

106.4 x 61.4 x 30.5mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon BSM150GB120DN2 Series IGBT Module, 210 A 1200 V, 7-Pin 62MM Module, Screw Mount

P.O.A.

Infineon BSM150GB120DN2 Series IGBT Module, 210 A 1200 V, 7-Pin 62MM Module, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

210 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.25 kW

Package Type

62MM Module

Configuration

Series

Mounting Type

Screw Mount

Pin Count

7

Dimensions

106.4 x 61.4 x 30.5mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more