N-Channel MOSFET + Diode, 82 A, 30 V, 8-Pin SuperSO8 5 x 6 Infineon BSZ0503NSIATMA1

RS Stock No.: 244-1566Brand: InfineonManufacturers Part No.: BSZ0503NSIATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 0.63

Each (In a Pack of 5) (ex VAT)

€ 0.75

Each (In a Pack of 5) (inc. VAT)

N-Channel MOSFET + Diode, 82 A, 30 V, 8-Pin SuperSO8 5 x 6 Infineon BSZ0503NSIATMA1
Select packaging type

€ 0.63

Each (In a Pack of 5) (ex VAT)

€ 0.75

Each (In a Pack of 5) (inc. VAT)

N-Channel MOSFET + Diode, 82 A, 30 V, 8-Pin SuperSO8 5 x 6 Infineon BSZ0503NSIATMA1
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more