Infineon BTG7003A1EPWXUMA1, 1High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14

RS Stock No.: 349-367Brand: InfineonManufacturers Part No.: BTG7003A1EPWXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

15.7A

Number of Outputs

1

Package Type

PG-TSDSO-14

Pin Count

14

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.84

€ 3.92 Each (In a Pack of 2) (ex VAT)

€ 9.33

€ 4.665 Each (In a Pack of 2) (inc. VAT)

Infineon BTG7003A1EPWXUMA1, 1High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14

€ 7.84

€ 3.92 Each (In a Pack of 2) (ex VAT)

€ 9.33

€ 4.665 Each (In a Pack of 2) (inc. VAT)

Infineon BTG7003A1EPWXUMA1, 1High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 3.92€ 7.84
20 - 198€ 3.60€ 7.20
200 - 998€ 3.37€ 6.74
1000 - 1998€ 3.16€ 6.32
2000+€ 2.87€ 5.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

15.7A

Number of Outputs

1

Package Type

PG-TSDSO-14

Pin Count

14

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more