Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Infineon BTG70501EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

RS Stock No.: 262-5821PBrand: InfineonManufacturers Part No.: BTG70501EPLXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTG70501EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTG70501EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more