E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)

RS Stock No.: 823-5774Brand: InfineonManufacturers Part No.: BTS441TGATMA1
brand-logo

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Dimensions

10 x 9.25 x 4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)
Select packaging type

€ 13.68

€ 6.84 Each (In a Pack of 2) (ex VAT)

€ 16.28

€ 8.14 Each (In a Pack of 2) (inc. VAT)

Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 6.84€ 13.68
20 - 48€ 6.11€ 12.22
50 - 98€ 5.79€ 11.58
100 - 198€ 5.43€ 10.86
200+€ 5.14€ 10.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

5

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Dimensions

10 x 9.25 x 4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more