Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

RS Stock No.: 284-657Brand: InfineonManufacturers Part No.: BTS500101LUAAUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.94

€ 7.47 Each (In a Pack of 2) (ex VAT)

€ 17.78

€ 8.889 Each (In a Pack of 2) (inc. VAT)

Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8
Select packaging type

€ 14.94

€ 7.47 Each (In a Pack of 2) (ex VAT)

€ 17.78

€ 8.889 Each (In a Pack of 2) (inc. VAT)

Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 7.47€ 14.94
20 - 198€ 6.81€ 13.62
200 - 998€ 6.40€ 12.80
1000+€ 6.00€ 12.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more