Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5mA 6-Pin SOT-23-6

RS Stock No.: 219-5965PBrand: InfineonManufacturers Part No.: CDM10VD2XTSA1
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

5mA

Input Voltage

25 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

SOT-23-6

Number of Pins

6

Current Rating

1mA

Power Dissipation

160mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5mA 6-Pin SOT-23-6
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5mA 6-Pin SOT-23-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

5mA

Input Voltage

25 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

SOT-23-6

Number of Pins

6

Current Rating

1mA

Power Dissipation

160mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more