Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS45XI

RS Stock No.: 194-9074Brand: InfineonManufacturers Part No.: CY14B104LA-ZS45XI
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS45XI
Select packaging type

P.O.A.

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS45XI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more