Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP

RS Stock No.: 194-9031Brand: InfineonManufacturers Part No.: CY2309SXI-1H
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

1

Maximum Supply Current

35 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,147.68

€ 23.91 Each (In a Tube of 48) (ex VAT)

€ 1,365.74

€ 28.453 Each (In a Tube of 48) (inc. VAT)

Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP

€ 1,147.68

€ 23.91 Each (In a Tube of 48) (ex VAT)

€ 1,365.74

€ 28.453 Each (In a Tube of 48) (inc. VAT)

Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

1

Maximum Supply Current

35 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more