Technical Document
Specifications
Brand
InfineonFamily Name
CY8C22545
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PSoC
Data Bus Width
8 bit, 16 bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 12.19
€ 12.19 Each (ex VAT)
€ 14.51
€ 14.51 Each (inc. VAT)
Infineon CY8C22545-24AXI, 8 bit, 16 bit PSoC Microcontroller, CY8C22545, 24MHz, 16 kB Flash, 44-Pin TQFP
1
€ 12.19
€ 12.19 Each (ex VAT)
€ 14.51
€ 14.51 Each (inc. VAT)
Infineon CY8C22545-24AXI, 8 bit, 16 bit PSoC Microcontroller, CY8C22545, 24MHz, 16 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 12.19 |
10 - 24 | € 11.17 |
25 - 49 | € 10.83 |
50 - 74 | € 10.75 |
75+ | € 10.73 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C22545
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PSoC
Data Bus Width
8 bit, 16 bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash