Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29666
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
€ 21.40
€ 21.40 Each (ex VAT)
€ 25.47
€ 25.47 Each (inc. VAT)
1
€ 21.40
€ 21.40 Each (ex VAT)
€ 25.47
€ 25.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.40 |
5 - 9 | € 21.30 |
10 - 24 | € 20.28 |
25 - 99 | € 19.73 |
100+ | € 17.65 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29666
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash