Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States
€ 2,224.60
€ 4.54 Each (In a Tray of 490) (ex VAT)
€ 2,647.27
€ 5.403 Each (In a Tray of 490) (inc. VAT)
490
€ 2,224.60
€ 4.54 Each (In a Tray of 490) (ex VAT)
€ 2,647.27
€ 5.403 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
490 - 490 | € 4.54 | € 2,224.60 |
980+ | € 3.89 | € 1,906.10 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States