Technical Document
Specifications
Brand
InfineonFamily Name
CY8C6244
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
150MHz
Program Memory Type
Flash
€ 10.42
€ 10.42 Each (ex VAT)
€ 12.40
€ 12.40 Each (inc. VAT)
1
€ 10.42
€ 10.42 Each (ex VAT)
€ 12.40
€ 12.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.42 |
10 - 24 | € 9.61 |
25 - 49 | € 8.95 |
50 - 74 | € 8.90 |
75+ | € 8.88 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C6244
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
150MHz
Program Memory Type
Flash