Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 62
Package Type
WLCSP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash
€ 22,440.00
€ 11.22 Each (On a Reel of 2000) (ex VAT)
€ 26,703.60
€ 13.352 Each (On a Reel of 2000) (inc. VAT)
2000
€ 22,440.00
€ 11.22 Each (On a Reel of 2000) (ex VAT)
€ 26,703.60
€ 13.352 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 62
Package Type
WLCSP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash