Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 63
Family Name
PSoC™ 63
Package Type
MCSP
Mounting Type
Surface Mount
Pin Count
104
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 19.03
€ 19.03 Each (ex VAT)
€ 22.65
€ 22.65 Each (inc. VAT)
Infineon, 32bit ARM Cortex M4, PSOC™ 63 Microcontroller, 150MHz, 1.024 MB Flash, 104-Pin MCSP
1
€ 19.03
€ 19.03 Each (ex VAT)
€ 22.65
€ 22.65 Each (inc. VAT)
Infineon, 32bit ARM Cortex M4, PSOC™ 63 Microcontroller, 150MHz, 1.024 MB Flash, 104-Pin MCSP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 19.03 |
50 - 99 | € 16.08 |
100 - 249 | € 15.09 |
250 - 499 | € 14.23 |
500+ | € 14.15 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 63
Family Name
PSoC™ 63
Package Type
MCSP
Mounting Type
Surface Mount
Pin Count
104
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash