E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon Pioneer PSoC Development Board CY8CKIT-046

RS Stock No.: 124-4187Brand: InfineonManufacturers Part No.: CY8CKIT-046
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Pioneer

Technology

PSoC

Technology

PSOC™

Device Core

ARM Cortex M0

Processor Family Name

PsoC

Processor Family Name

PSOC™

Processor Part Number

CY8C4248BZI-L489

Processor Type

MCU

Product details

CY8CKIT-046 PSoC 4 L-Series Pioneer Kit, Cypress

The PSoC 4 L-Series Pioneer Kit offers the hardware and software to design and debug with the PSoC 4200L devices from Cypress. The PSoC 4200L combines a 32-bit ARM Cortex-M0 CPU, with up to 256 KB flash, 98 Inputs/Outputs, and 13 analogue and 20 digital programmable blocks. Peripheral include also a full-speed USB, DMA, CAN, a stereo codec, 1 Mbit F-RAM memory and RGB colour LED.
The Pioneer Kit features a 13-element CapSense Gesture Pad and two CapSense proximity headers.
Two Arduino Uno compatible shields can be connected. Furthermore, You can snap-off the extended shield board and use it as an Arduino Shield. The Cypress KitProg, an on-board programmer and debugger for the PSoC devices is included.

Kit Contents

PSoC 4 L-Series Pioneer board
USB Standard Type-A to Mini-B cable
Four jumper wires (4 in or 101 mm)
Two proximity sensor jumper wires (5 in or 127 mm)
Stereo audio earphone with microphone
Quick Start Guide

Stock information temporarily unavailable.

€ 241.22

€ 241.22 Each (ex VAT)

€ 287.05

€ 287.05 Each (inc. VAT)

Infineon Pioneer PSoC Development Board CY8CKIT-046

€ 241.22

€ 241.22 Each (ex VAT)

€ 287.05

€ 287.05 Each (inc. VAT)

Infineon Pioneer PSoC Development Board CY8CKIT-046
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

Pioneer

Technology

PSoC

Technology

PSOC™

Device Core

ARM Cortex M0

Processor Family Name

PsoC

Processor Family Name

PSOC™

Processor Part Number

CY8C4248BZI-L489

Processor Type

MCU

Product details

CY8CKIT-046 PSoC 4 L-Series Pioneer Kit, Cypress

The PSoC 4 L-Series Pioneer Kit offers the hardware and software to design and debug with the PSoC 4200L devices from Cypress. The PSoC 4200L combines a 32-bit ARM Cortex-M0 CPU, with up to 256 KB flash, 98 Inputs/Outputs, and 13 analogue and 20 digital programmable blocks. Peripheral include also a full-speed USB, DMA, CAN, a stereo codec, 1 Mbit F-RAM memory and RGB colour LED.
The Pioneer Kit features a 13-element CapSense Gesture Pad and two CapSense proximity headers.
Two Arduino Uno compatible shields can be connected. Furthermore, You can snap-off the extended shield board and use it as an Arduino Shield. The Cypress KitProg, an on-board programmer and debugger for the PSoC devices is included.

Kit Contents

PSoC 4 L-Series Pioneer board
USB Standard Type-A to Mini-B cable
Four jumper wires (4 in or 101 mm)
Two proximity sensor jumper wires (5 in or 127 mm)
Stereo audio earphone with microphone
Quick Start Guide