E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CY8CMBR3106S-LQXI Infineon, CY8CMBR3106S, 30cm 1.71 V to 5.5 V 24-Pin QFN

RS Stock No.: 273-3242Brand: InfineonManufacturers Part No.: CY8CMBR3106S-LQXI
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

6mA

Maximum Output Voltage

0.6 V

Sensing Distance

30cm

Package Type

QFN

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Series

CY8CMBR3106S

Minimum Operating Supply Voltage

1.71 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.64

€ 2.82 Each (In a Pack of 2) (ex VAT)

€ 6.71

€ 3.356 Each (In a Pack of 2) (inc. VAT)

CY8CMBR3106S-LQXI Infineon, CY8CMBR3106S, 30cm 1.71 V to 5.5 V 24-Pin QFN

€ 5.64

€ 2.82 Each (In a Pack of 2) (ex VAT)

€ 6.71

€ 3.356 Each (In a Pack of 2) (inc. VAT)

CY8CMBR3106S-LQXI Infineon, CY8CMBR3106S, 30cm 1.71 V to 5.5 V 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.82€ 5.64
10 - 18€ 2.06€ 4.12
20 - 98€ 2.06€ 4.12
100 - 198€ 1.93€ 3.86
200+€ 1.91€ 3.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

6mA

Maximum Output Voltage

0.6 V

Sensing Distance

30cm

Package Type

QFN

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Series

CY8CMBR3106S

Minimum Operating Supply Voltage

1.71 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more