E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CY8CMBR3110-SX2I Infineon, CY8CMBR3 Capacitive, 300mm 1.71 V to 5.5 V 16-Pin SOIC

RS Stock No.: 124-2975PBrand: InfineonManufacturers Part No.: CY8CMBR3110-SX2I
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Output Current

85mA

Maximum Output Voltage

0.6 (Low Level) V

Sensing Distance

300mm

Switching Mode

Analogue

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Supply Current

25 mA

Dimensions

9.98 x 3.98 x 1.47mm

Height

1.47mm

Length

9.98mm

Maximum Operating Temperature

+85 °C

Width

3.98mm

Series

CY8CMBR3

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Supply Voltage

5.5 V

Product details

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 86.25

€ 3.45 Each (Supplied in a Tube) (ex VAT)

€ 102.64

€ 4.106 Each (Supplied in a Tube) (inc. VAT)

CY8CMBR3110-SX2I Infineon, CY8CMBR3 Capacitive, 300mm 1.71 V to 5.5 V 16-Pin SOIC
Select packaging type

€ 86.25

€ 3.45 Each (Supplied in a Tube) (ex VAT)

€ 102.64

€ 4.106 Each (Supplied in a Tube) (inc. VAT)

CY8CMBR3110-SX2I Infineon, CY8CMBR3 Capacitive, 300mm 1.71 V to 5.5 V 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 45€ 3.45€ 17.25
50 - 95€ 3.21€ 16.05
100 - 245€ 3.03€ 15.15
250+€ 2.87€ 14.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Output Current

85mA

Maximum Output Voltage

0.6 (Low Level) V

Sensing Distance

300mm

Switching Mode

Analogue

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Supply Current

25 mA

Dimensions

9.98 x 3.98 x 1.47mm

Height

1.47mm

Length

9.98mm

Maximum Operating Temperature

+85 °C

Width

3.98mm

Series

CY8CMBR3

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Supply Voltage

5.5 V

Product details

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more