E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon CYBT-343151-02 Bluetooth Chip 5

RS Stock No.: 187-7723Brand: InfineonManufacturers Part No.: CYBT-343151-02
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5

Maximum Output Power

9 dBm, 12dBm

Receiver Sensitivity

-96.5 dBm, -95.5dBm

Dimensions

12 x 15.5 x 1.95mm

Height

1.95mm

Length

12mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-30 °C

Width

15.5mm

Stock information temporarily unavailable.

€ 11.22

€ 11.22 Each (ex VAT)

€ 13.35

€ 13.35 Each (inc. VAT)

Infineon CYBT-343151-02 Bluetooth Chip 5
Select packaging type

€ 11.22

€ 11.22 Each (ex VAT)

€ 13.35

€ 13.35 Each (inc. VAT)

Infineon CYBT-343151-02 Bluetooth Chip 5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5

Maximum Output Power

9 dBm, 12dBm

Receiver Sensitivity

-96.5 dBm, -95.5dBm

Dimensions

12 x 15.5 x 1.95mm

Height

1.95mm

Length

12mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-30 °C

Width

15.5mm