Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
5 → 24 V
Package Type
LQFP-68
Pin Count
68
Country of Origin
United States
Stock information temporarily unavailable.
€ 6.53
€ 6.53 Each (ex VAT)
€ 7.77
€ 7.77 Each (inc. VAT)
Infineon CYPD727268LQXQXQSA1, USB Controller, USB-PD, 5 → 24 V, 68-Pin LQFP-68
1
€ 6.53
€ 6.53 Each (ex VAT)
€ 7.77
€ 7.77 Each (inc. VAT)
Infineon CYPD727268LQXQXQSA1, USB Controller, USB-PD, 5 → 24 V, 68-Pin LQFP-68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.53 |
10 - 99 | € 5.95 |
100 - 499 | € 5.59 |
500 - 999 | € 5.25 |
1000+ | € 4.78 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
5 → 24 V
Package Type
LQFP-68
Pin Count
68
Country of Origin
United States