Infineon, 32bit, TRAVEO™ T2G CYT2B7 Series Microcontroller, 160MHz, 1.088 MB Flash, 100-Pin LQFP

RS Stock No.: 273-5291Brand: InfineonManufacturers Part No.: CYT2B75CADQ0AZEGS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

TRAVEO™ T2G CYT2B7 Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Data Bus Width

32bit

Program Memory Size

1.088 MB

Maximum Frequency

160MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,172.70

€ 13.03 Each (In a Tray of 90) (ex VAT)

€ 1,395.51

€ 15.506 Each (In a Tray of 90) (inc. VAT)

Infineon, 32bit, TRAVEO™ T2G CYT2B7 Series Microcontroller, 160MHz, 1.088 MB Flash, 100-Pin LQFP

€ 1,172.70

€ 13.03 Each (In a Tray of 90) (ex VAT)

€ 1,395.51

€ 15.506 Each (In a Tray of 90) (inc. VAT)

Infineon, 32bit, TRAVEO™ T2G CYT2B7 Series Microcontroller, 160MHz, 1.088 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

TRAVEO™ T2G CYT2B7 Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Data Bus Width

32bit

Program Memory Size

1.088 MB

Maximum Frequency

160MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more