E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA

RS Stock No.: 181-1552Brand: InfineonManufacturers Part No.: CYUSB3014-BZXC
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

121

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

10mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,468.00

€ 38.50 Each (In a Tray of 168) (ex VAT)

€ 7,696.92

€ 45.815 Each (In a Tray of 168) (inc. VAT)

Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA

€ 6,468.00

€ 38.50 Each (In a Tray of 168) (ex VAT)

€ 7,696.92

€ 45.815 Each (In a Tray of 168) (inc. VAT)

Infineon CYUSB3014-BZXC, USB Controller, 5Gbit/s, USB 2.0, 1.2 V, 121-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

121

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+70 °C

Width

10mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more