Technical Document
Specifications
Brand
InfineonRated Average On-State Current
170A
Thyristor Type
Rectifier
Package Type
BG-PB34AT-1
Repetitive Peak Reverse Voltage
3600V
Current Rating
170A
Stock information temporarily unavailable.
€ 276.17
€ 276.17 Each (ex VAT)
€ 328.64
€ 328.64 Each (inc. VAT)
Infineon DD170N36KHPSA1, Thyristor 3600V, 170A 170A
Select packaging type
Standard
1
€ 276.17
€ 276.17 Each (ex VAT)
€ 328.64
€ 328.64 Each (inc. VAT)
Infineon DD170N36KHPSA1, Thyristor 3600V, 170A 170A
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 276.17 |
2 - 2 | € 274.81 |
3 - 3 | € 273.27 |
4 - 4 | € 271.86 |
5+ | € 270.30 |
Technical Document
Specifications
Brand
InfineonRated Average On-State Current
170A
Thyristor Type
Rectifier
Package Type
BG-PB34AT-1
Repetitive Peak Reverse Voltage
3600V
Current Rating
170A