E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon 1200V 600A, Dual Rectifier Diode, 3-Pin DD600N12KHPSA2

RS Stock No.: 839-1086Brand: InfineonManufacturers Part No.: DD600N12KHPSA2
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Panel Mount

Maximum Continuous Forward Current

600A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

22kA

Product details

Rectifier Diode Module, DD Series, Infineon

The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.

PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon 1200V 600A, Dual Rectifier Diode, 3-Pin DD600N12KHPSA2

P.O.A.

Infineon 1200V 600A, Dual Rectifier Diode, 3-Pin DD600N12KHPSA2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Panel Mount

Maximum Continuous Forward Current

600A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

22kA

Product details

Rectifier Diode Module, DD Series, Infineon

The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.

PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in