Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount

RS Stock No.: 262-5835Brand: InfineonManufacturers Part No.: DDB6U50N22W1RPB11BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Mounting Type

PCB Mount

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.97

€ 61.97 Each (ex VAT)

€ 73.74

€ 73.74 Each (inc. VAT)

Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount
Select packaging type

€ 61.97

€ 61.97 Each (ex VAT)

€ 73.74

€ 73.74 Each (inc. VAT)

Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 61.97
2 - 4€ 59.78
5 - 9€ 58.11
10 - 19€ 56.38
20+€ 53.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Mounting Type

PCB Mount

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more