Infineon ESD114U102ELE6327XTMA1, Uni-Directional TVS Diode, 2-Pin TSLP

RS Stock No.: 110-7131Brand: InfineonManufacturers Part No.: ESD114U102ELE6327XTMA1
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

28V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Maximum Reverse Leakage Current

100nA

Surge Current Rating

±3A

Capacitance

0.6pF

Length

1mm

Height

0.26mm

Width

0.6mm

Test Current

1mA

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

Infineon ESD114U102ELE6327XTMA1, Uni-Directional TVS Diode, 2-Pin TSLP

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

Infineon ESD114U102ELE6327XTMA1, Uni-Directional TVS Diode, 2-Pin TSLP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

28V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Maximum Reverse Leakage Current

100nA

Surge Current Rating

±3A

Capacitance

0.6pF

Length

1mm

Height

0.26mm

Width

0.6mm

Test Current

1mA

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more