Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
1.8 kA
Maximum Collector Emitter Voltage
2300 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
2700 kW
Package Type
PRIME3+
Mounting Type
Screw Mount
Stock information temporarily unavailable.
€ 8,572.65
€ 2,857.55 Each (In a Tray of 3) (ex VAT)
€ 10,201.45
€ 3,400.484 Each (In a Tray of 3) (inc. VAT)
Infineon FF1800R23IE7PBPSA1 IGBT Module, 1.8 kA 2300 V PRIME3+, Screw Mount
3
€ 8,572.65
€ 2,857.55 Each (In a Tray of 3) (ex VAT)
€ 10,201.45
€ 3,400.484 Each (In a Tray of 3) (inc. VAT)
Infineon FF1800R23IE7PBPSA1 IGBT Module, 1.8 kA 2300 V PRIME3+, Screw Mount
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
1.8 kA
Maximum Collector Emitter Voltage
2300 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
2700 kW
Package Type
PRIME3+
Mounting Type
Screw Mount