E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR

RS Stock No.: 184-0064Brand: InfineonManufacturers Part No.: FM24CL64B-GTR
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
€ 4.26Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.

€ 12.60

€ 4.20 Each (In a Pack of 3) (ex VAT)

€ 14.99

€ 4.998 Each (In a Pack of 3) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
Select packaging type

€ 12.60

€ 4.20 Each (In a Pack of 3) (ex VAT)

€ 14.99

€ 4.998 Each (In a Pack of 3) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
€ 4.26Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24CL64B-GTR
€ 4.26Each (On a Reel of 2500) (ex VAT)