Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
€ 1,929.33
€ 19.89 Each (In a Tube of 97) (ex VAT)
€ 2,295.90
€ 23.669 Each (In a Tube of 97) (inc. VAT)
97
€ 1,929.33
€ 19.89 Each (In a Tube of 97) (ex VAT)
€ 2,295.90
€ 23.669 Each (In a Tube of 97) (inc. VAT)
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
450ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States