Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25VN10-G

RS Stock No.: 188-5424Brand: InfineonManufacturers Part No.: FM25VN10-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

18ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Number of Words

128K

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,926.42

€ 19.86 Each (In a Tube of 97) (ex VAT)

€ 2,292.44

€ 23.633 Each (In a Tube of 97) (inc. VAT)

Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25VN10-G

€ 1,926.42

€ 19.86 Each (In a Tube of 97) (ex VAT)

€ 2,292.44

€ 23.633 Each (In a Tube of 97) (inc. VAT)

Infineon 1Mbit SPI FRAM Memory 8-Pin SOIC, FM25VN10-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

18ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Number of Bits per Word

8bit

Number of Words

128K

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more