Infineon 256kbit I2C FRAM Memory 14-Pin SOIC, FM31256-G

RS Stock No.: 188-5428Brand: InfineonManufacturers Part No.: FM31256-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,178.24

€ 21.04 Each (In a Tube of 56) (ex VAT)

€ 1,402.11

€ 25.038 Each (In a Tube of 56) (inc. VAT)

Infineon 256kbit I2C FRAM Memory 14-Pin SOIC, FM31256-G

€ 1,178.24

€ 21.04 Each (In a Tube of 56) (ex VAT)

€ 1,402.11

€ 25.038 Each (In a Tube of 56) (inc. VAT)

Infineon 256kbit I2C FRAM Memory 14-Pin SOIC, FM31256-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.73 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Number of Words

32K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more