Infineon FP10R12W1T4B11BOMA1 Common Collector IGBT Module, 20 A 1200 V, 23-Pin EASY1B, PCB Mount

RS Stock No.: 838-6973Brand: InfineonManufacturers Part No.: FP10R12W1T4B11BOMA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

105 W

Package Type

EASY1B

Configuration

Common Collector

Mounting Type

PCB Mount

Channel Type

N

Pin Count

23

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

48 x 33.8 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Infineon FP10R12W1T4B11BOMA1 Common Collector IGBT Module, 20 A 1200 V, 23-Pin EASY1B, PCB Mount

€ 56.54

€ 56.54 Each (ex VAT)

€ 67.28

€ 67.28 Each (inc. VAT)

Infineon FP10R12W1T4B11BOMA1 Common Collector IGBT Module, 20 A 1200 V, 23-Pin EASY1B, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 56.54
2 - 4€ 54.56
5 - 9€ 53.04
10 - 24€ 51.48
25+€ 48.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

105 W

Package Type

EASY1B

Configuration

Common Collector

Mounting Type

PCB Mount

Channel Type

N

Pin Count

23

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

48 x 33.8 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more