E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon OptiMOS™ 5 N-Channel MOSFET, 400 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N012TATMA1

RS Stock No.: 228-6527PBrand: InfineonManufacturers Part No.: IAUS300N08S5N012TATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

400 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 400 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N012TATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 400 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N012TATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

400 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more