Infineon 600V 100A, Rectifier Diode, 3-Pin TO-247 IDW100E60FKSA1

RS Stock No.: 826-8210Brand: InfineonManufacturers Part No.: IDW100E60FKSA1Distrelec Article No.: 30341204
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

100A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

400A

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.56

€ 4.78 Each (In a Pack of 2) (ex VAT)

€ 11.38

€ 5.688 Each (In a Pack of 2) (inc. VAT)

Infineon 600V 100A, Rectifier Diode, 3-Pin TO-247 IDW100E60FKSA1
Select packaging type

€ 9.56

€ 4.78 Each (In a Pack of 2) (ex VAT)

€ 11.38

€ 5.688 Each (In a Pack of 2) (inc. VAT)

Infineon 600V 100A, Rectifier Diode, 3-Pin TO-247 IDW100E60FKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 4.78€ 9.56
20 - 48€ 4.33€ 8.66
50 - 98€ 4.15€ 8.30
100 - 198€ 3.92€ 7.84
200+€ 3.65€ 7.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

100A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

400A

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more