E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon IGP20N60H3XKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO220-3, Through Hole

RS Stock No.: 273-7427Brand: InfineonManufacturers Part No.: IGP20N60H3XKSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

170 W

Number of Transistors

1

Package Type

PG-TO220-3

Mounting Type

Through Hole

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.70

€ 1.85 Each (In a Pack of 2) (ex VAT)

€ 4.40

€ 2.202 Each (In a Pack of 2) (inc. VAT)

Infineon IGP20N60H3XKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO220-3, Through Hole

€ 3.70

€ 1.85 Each (In a Pack of 2) (ex VAT)

€ 4.40

€ 2.202 Each (In a Pack of 2) (inc. VAT)

Infineon IGP20N60H3XKSA1 IGBT, 40 A 600 V, 3-Pin PG-TO220-3, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 1.85€ 3.70
10 - 18€ 1.64€ 3.28
20 - 98€ 1.62€ 3.24
100 - 248€ 1.36€ 2.72
250+€ 1.33€ 2.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

170 W

Number of Transistors

1

Package Type

PG-TO220-3

Mounting Type

Through Hole

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more