Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon MEMS MEMS Oscillator, 4-Pin TLGA, IM68A130V01XTMA1

RS Stock No.: 273-2761Brand: InfineonManufacturers Part No.: IM68A130V01XTMA1
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Mounting Type

Surface Mount

Package Type

TLGA

Pin Count

4

Dimensions

3.35 x 2.5 x 0.98mm

Length

3.35mm

Width_SC_PC

2.5mm

Height

0.98mm

Maximum Operating Supply Voltage

3.6V (Volts)

Maximum Operating Temperature

+85°C

Minimum Operating Supply Voltage

2.4V (Volts)

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 6,900.00

€ 1.38 Each (On a Reel of 5000) (ex VAT)

€ 8,211.00

€ 1.642 Each (On a Reel of 5000) (inc. VAT)

Infineon MEMS MEMS Oscillator, 4-Pin TLGA, IM68A130V01XTMA1

€ 6,900.00

€ 1.38 Each (On a Reel of 5000) (ex VAT)

€ 8,211.00

€ 1.642 Each (On a Reel of 5000) (inc. VAT)

Infineon MEMS MEMS Oscillator, 4-Pin TLGA, IM68A130V01XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Mounting Type

Surface Mount

Package Type

TLGA

Pin Count

4

Dimensions

3.35 x 2.5 x 0.98mm

Length

3.35mm

Width_SC_PC

2.5mm

Height

0.98mm

Maximum Operating Supply Voltage

3.6V (Volts)

Maximum Operating Temperature

+85°C

Minimum Operating Supply Voltage

2.4V (Volts)

Minimum Operating Temperature

-40°C

Country of Origin

China