Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 4.12
€ 2.06 Each (In a Pack of 2) (ex VAT)
€ 4.90
€ 2.451 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET, 80 A, 60 V D2PAK IPB80N06S4L07ATMA2
Select packaging type
Standard
2
€ 4.12
€ 2.06 Each (In a Pack of 2) (ex VAT)
€ 4.90
€ 2.451 Each (In a Pack of 2) (inc. VAT)
Infineon N-Channel MOSFET, 80 A, 60 V D2PAK IPB80N06S4L07ATMA2
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 2.06 | € 4.12 |
20 - 48 | € 1.85 | € 3.70 |
50 - 98 | € 1.78 | € 3.56 |
100 - 198 | € 1.67 | € 3.34 |
200+ | € 1.57 | € 3.14 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
60 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount