Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 IPD038N06NF2SATMA1

RS Stock No.: 262-5866Brand: InfineonManufacturers Part No.: IPD038N06NF2SATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,360.00

€ 0.68 Each (On a Reel of 2000) (ex VAT)

€ 1,618.40

€ 0.809 Each (On a Reel of 2000) (inc. VAT)

Infineon Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 IPD038N06NF2SATMA1

€ 1,360.00

€ 0.68 Each (On a Reel of 2000) (ex VAT)

€ 1,618.40

€ 0.809 Each (On a Reel of 2000) (inc. VAT)

Infineon Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 IPD038N06NF2SATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more