E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2

RS Stock No.: 218-3044Brand: InfineonManufacturers Part No.: IPD50N06S4L12ATMA2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,425.00

€ 0.57 Each (On a Reel of 2500) (ex VAT)

€ 1,695.75

€ 0.678 Each (On a Reel of 2500) (inc. VAT)

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2

€ 1,425.00

€ 0.57 Each (On a Reel of 2500) (ex VAT)

€ 1,695.75

€ 0.678 Each (On a Reel of 2500) (inc. VAT)

Infineon N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK IPD50N06S4L12ATMA2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.012 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more