Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon IPDQ60R010S7 N-Channel MOSFET, 50 A, 600 V, 22-Pin QDPAK IPDQ60R010S7XTMA1

RS Stock No.: 225-0579Brand: InfineonManufacturers Part No.: IPDQ60R010S7XTMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

IPDQ60R010S7

Package Type

QDPAK

Mounting Type

Surface Mount

Pin Count

22

Maximum Drain Source Resistance

0.01 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16,545.00

€ 22.06 Each (On a Reel of 750) (ex VAT)

€ 19,688.55

€ 26.251 Each (On a Reel of 750) (inc. VAT)

Infineon IPDQ60R010S7 N-Channel MOSFET, 50 A, 600 V, 22-Pin QDPAK IPDQ60R010S7XTMA1

€ 16,545.00

€ 22.06 Each (On a Reel of 750) (ex VAT)

€ 19,688.55

€ 26.251 Each (On a Reel of 750) (inc. VAT)

Infineon IPDQ60R010S7 N-Channel MOSFET, 50 A, 600 V, 22-Pin QDPAK IPDQ60R010S7XTMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

IPDQ60R010S7

Package Type

QDPAK

Mounting Type

Surface Mount

Pin Count

22

Maximum Drain Source Resistance

0.01 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more