E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N10S436AATMA1

RS Stock No.: 218-3060Brand: InfineonManufacturers Part No.: IPG20N10S436AATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.036 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.80

€ 1.38 Each (In a Pack of 10) (ex VAT)

€ 16.42

€ 1.642 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N10S436AATMA1
Select packaging type

€ 13.80

€ 1.38 Each (In a Pack of 10) (ex VAT)

€ 16.42

€ 1.642 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 100 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N10S436AATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 1.38€ 13.80
50 - 90€ 1.33€ 13.30
100 - 240€ 1.31€ 13.10
250 - 490€ 1.25€ 12.50
500+€ 1.20€ 12.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.036 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more