Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
97 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™
Package Type
ThinkPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.065 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1
€ 10,410.00
€ 3.47 Each (On a Reel of 3000) (ex VAT)
€ 12,387.90
€ 4.129 Each (On a Reel of 3000) (inc. VAT)
3000
€ 10,410.00
€ 3.47 Each (On a Reel of 3000) (ex VAT)
€ 12,387.90
€ 4.129 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
97 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™
Package Type
ThinkPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.065 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Number of Elements per Chip
1