E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1

RS Stock No.: 222-4917Brand: InfineonManufacturers Part No.: IPL65R070C7AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Series

CoolMOS™ C7

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18,480.00

€ 6.16 Each (On a Reel of 3000) (ex VAT)

€ 21,991.20

€ 7.33 Each (On a Reel of 3000) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1

€ 18,480.00

€ 6.16 Each (On a Reel of 3000) (ex VAT)

€ 21,991.20

€ 7.33 Each (On a Reel of 3000) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 28 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R070C7AUMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Series

CoolMOS™ C7

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more