E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1

RS Stock No.: 240-6620PBrand: InfineonManufacturers Part No.: IPL65R130CFD7AUMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1
Select packaging type

P.O.A.

Infineon N-Channel MOSFET, 21 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R130CFD7AUMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more