Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1

RS Stock No.: 240-8542Brand: InfineonManufacturers Part No.: IPLK70R600P7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.4 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 1.36 Each (In a Pack of 5) (ex VAT)

€ 8.09

€ 1.618 Each (In a Pack of 5) (inc. VAT)

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1
Select packaging type

€ 6.80

€ 1.36 Each (In a Pack of 5) (ex VAT)

€ 8.09

€ 1.618 Each (In a Pack of 5) (inc. VAT)

Infineon N-Channel MOSFET, 8.4 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R600P7ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.36€ 6.80
50 - 120€ 1.25€ 6.25
125 - 245€ 1.17€ 5.85
250 - 495€ 1.12€ 5.60
500+€ 1.07€ 5.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.4 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more