Infineon OptiMOS™ 3 N-Channel MOSFET, 58 A, 100 V, 3-Pin TO-220 IPP126N10N3GXKSA1

RS Stock No.: 892-2273Brand: InfineonManufacturers Part No.: IPP126N10N3 G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.70

€ 1.07 Each (In a Pack of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 58 A, 100 V, 3-Pin TO-220 IPP126N10N3GXKSA1
Select packaging type

€ 10.70

€ 1.07 Each (In a Pack of 10) (ex VAT)

€ 12.73

€ 1.273 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 58 A, 100 V, 3-Pin TO-220 IPP126N10N3GXKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more