Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ C7
Package Type
HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.15 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
€ 24.80
€ 4.96 Each (In a Pack of 5) (ex VAT)
€ 29.51
€ 5.902 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 24.80
€ 4.96 Each (In a Pack of 5) (ex VAT)
€ 29.51
€ 5.902 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.96 | € 24.80 |
25 - 45 | € 4.49 | € 22.45 |
50 - 120 | € 4.23 | € 21.15 |
125 - 245 | € 3.99 | € 19.95 |
250+ | € 3.73 | € 18.65 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
650 V
Series
CoolMOS™ C7
Package Type
HSOF-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.15 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1