E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon CoolMOS™ C6 N-Channel MOSFET, 77.5 A, 650 V, 3-Pin TO-247 IPW60R041C6FKSA1

RS Stock No.: 911-5019Brand: InfineonManufacturers Part No.: IPW60R041C6FKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

77.5 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

481 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

290 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.90

€ 13.03 Each (In a Tube of 30) (ex VAT)

€ 465.17

€ 15.506 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 77.5 A, 650 V, 3-Pin TO-247 IPW60R041C6FKSA1

€ 390.90

€ 13.03 Each (In a Tube of 30) (ex VAT)

€ 465.17

€ 15.506 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 77.5 A, 650 V, 3-Pin TO-247 IPW60R041C6FKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

77.5 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

481 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

290 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more