E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon N-Channel MOSFET, 53.5 A, 600 V, 3-Pin TO-247-4 IPZ60R070P6FKSA1

RS Stock No.: 214-9121Brand: InfineonManufacturers Part No.: IPZ60R070P6FKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

53.5 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P6

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.07 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.22

€ 12.11 Each (In a Pack of 2) (ex VAT)

€ 28.82

€ 14.411 Each (In a Pack of 2) (inc. VAT)

Infineon N-Channel MOSFET, 53.5 A, 600 V, 3-Pin TO-247-4 IPZ60R070P6FKSA1
Select packaging type

€ 24.22

€ 12.11 Each (In a Pack of 2) (ex VAT)

€ 28.82

€ 14.411 Each (In a Pack of 2) (inc. VAT)

Infineon N-Channel MOSFET, 53.5 A, 600 V, 3-Pin TO-247-4 IPZ60R070P6FKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 12.11€ 24.22
10 - 18€ 11.07€ 22.14
20 - 48€ 10.62€ 21.24
50 - 98€ 10.02€ 20.04
100+€ 9.40€ 18.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

53.5 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P6

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.07 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more